Filter Your Search
1 - 2 of 2 results
|
LPC9040NATED150K
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 90 mΩ | 10 % | YES | 10 kHz | 1.4 A | 21 MHz | FERRITE | 30 | 9040 | RF INDUCTOR | 1 | NO | e2 | 80 °C | -30 °C | Choke Coil | 4 | SMT | TR, Embossed Plastic, 10 Inch | CYLINDRICAL PACKAGE | Tin/Silver (Sn/Ag) | ON CIRCLE | WRAPAROUND | 4.9 mm | 10.2 mm | 9 mm | KOA SPEER ELECTRONICS INC | CHIP, 9040 | compliant | EAR99 | 8504.50.80.00 | ||
|
LPC9040NATED151K
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 550 mΩ | 10 % | YES | 10 kHz | 600 mA | 7 MHz | FERRITE | 10 | 9040 | RF INDUCTOR | 1 | NO | e2 | 80 °C | -30 °C | Choke Coil | 4 | SMT | TR, Embossed Plastic, 10 Inch | CYLINDRICAL PACKAGE | Tin/Silver (Sn/Ag) | ON CIRCLE | WRAPAROUND | 4.9 mm | 10.2 mm | 9 mm | KOA SPEER ELECTRONICS INC | CHIP, 9040 | compliant | EAR99 | 8504.50.80.00 |