Filter Your Search
1 - 3 of 3 results
|
LPD3015-223MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 1.89 Ω | 20 % | YES | 100 kHz | 400 mA | 30 MHz | FERRITE | 1212 | HIGH CURRENT INDUCTOR | 2 | YES | PARALLEL CONNECTED | 125 °C | -40 °C | Rectangular | 4 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL IN-LINE | ONE SURFACE | 1.4 mm | 3 mm | 3 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | |||
|
LPD3015-223MLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 1.89 Ω | 20 % | YES | 100 kHz | 400 mA | 30 MHz | FERRITE | 1212 | HIGH CURRENT INDUCTOR | 2 | YES | PARALLEL CONNECTED | 125 °C | -40 °C | Rectangular | 4 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL IN-LINE | ONE SURFACE | 1.4 mm | 3 mm | 3 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | |||
|
LPD3015-223MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 1.89 Ω | 20 % | YES | 100 kHz | 400 mA | 30 MHz | FERRITE | 1212 | HIGH CURRENT INDUCTOR | 2 | YES | PARALLEL CONNECTED | 125 °C | -40 °C | Rectangular | 4 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL IN-LINE | ONE SURFACE | 1.4 mm | 3 mm | 3 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |