Filter Your Search
1 - 1 of 1 results
|
LPF-60-24
Mean Well
|
$21.7835 | Yes | Active | 115 V | 24 V | 305 V | 90 V | 14.4 V | 24 V | 2.5 A | 1 | NO | NO | ALSO OPERATES IN 127 TO 431 VDC VOLTAGE | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE AND CURRENT | 89 % | 0.5 % | 0.5 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 60 W | R-XXMA-W | UL, CSA, EN, EAC | 80 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | WIRE | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well |