Filter Your Search
1 - 1 of 1 results
|
LPO4815-332MSC
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 120 mΩ | 20 % | YES | 100 kHz | 900 mA | 115 MHz | FERRITE | 1918 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Unshielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 1.5 mm | 4.83 mm | 4.6 mm | COILCRAFT INC | 1918 | compliant | EAR99 | 8504.50.80.00 |