Filter Your Search
1 - 3 of 3 results
|
LPO4815-333KLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 710 mΩ | 10 % | YES | 100 kHz | 280 mA | 30 MHz | FERRITE | 1918 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Unshielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | ONE SURFACE | 1.5 mm | 4.83 mm | 4.6 mm | COILCRAFT INC | 1918 | compliant | EAR99 | 8504.50.80.00 | ||
|
LPO4815-333KLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 710 mΩ | 10 % | YES | 100 kHz | 280 mA | 30 MHz | FERRITE | 1918 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | ONE SURFACE | 1.5 mm | 4.83 mm | 4.6 mm | COILCRAFT INC | 1918 | compliant | EAR99 | 8504.50.80.00 | ||
|
LPO4815-333KLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 710 mΩ | 10 % | YES | 100 kHz | 280 mA | 30 MHz | FERRITE | 1918 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Unshielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | ONE SURFACE | 1.5 mm | 4.83 mm | 4.6 mm | COILCRAFT INC | 1918 | compliant | EAR99 | 8504.50.80.00 |