Filter Your Search
1 - 3 of 3 results
|
LPO6610-152MLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 100 mΩ | 20 % | YES | 100 kHz | 1.5 A | 140 MHz | FERRITE | 2622 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | ONE SURFACE | 1 mm | 6.6 mm | 5.5 mm | COILCRAFT INC | 2622 | compliant | EAR99 | 8504.50.80.00 | |||
|
LPO6610-152MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 100 mΩ | 20 % | YES | 100 kHz | 1.5 A | 140 MHz | FERRITE | 2622 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | ONE SURFACE | 1 mm | 6.6 mm | 5.5 mm | COILCRAFT INC | 2622 | compliant | EAR99 | 8504.50.80.00 | |||
|
LPO6610-152MLD
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 100 mΩ | 20 % | YES | 100 kHz | 1.5 A | FERRITE | 2219 | POWER INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL ENDED | WRAPAROUND | COILCRAFT INC | 2219 | compliant | EAR99 | 8504.50.80.00 |