Filter Your Search
1 - 1 of 1 results
|
LPO6610-682MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 320 mΩ | 20 % | YES | 100 kHz | 850 mA | 66 MHz | FERRITE | 2622 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | ONE SURFACE | 1 mm | 6.6 mm | 5.5 mm | COILCRAFT INC | 2622 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |