Filter Your Search
1 - 1 of 1 results
|
LPR4012-103DMRC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 600 mΩ | 20 % | YES | 100 kHz | 700 mA | 12.8 MHz | Ferrite | 1616 | DC-DC CONVERTER | 2 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 4 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL IN-LINE | ONE SURFACE | 1.1 mm | 3.94 mm | 3.94 mm | COILCRAFT INC | 1616 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |