Filter Your Search
1 - 10 of 532 results
|
LPS3008-822MRC
Coilcraft Inc
|
$1.1155 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 600 mΩ | 20 % | YES | 100 kHz | 600 mA | 61 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 800 µm | 2.95 mm | 2.95 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
LPS3008-184MRC
Coilcraft Inc
|
$1.1155 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 9 Ω | 20 % | YES | 100 kHz | 160 mA | 10 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 800 µm | 2.95 mm | 2.95 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
LPS3008-124MRC
Coilcraft Inc
|
$1.1155 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 7 Ω | 20 % | YES | 100 kHz | 190 mA | 13 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 800 µm | 2.95 mm | 2.95 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | |||
|
LPS3008-473MRC
Coilcraft Inc
|
$1.1155 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 3 Ω | 20 % | YES | 100 kHz | 270 mA | 21 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 800 µm | 2.95 mm | 2.95 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
LPS3008-154MRC
Coilcraft Inc
|
$1.1155 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 8 Ω | 20 % | YES | 100 kHz | 175 mA | 11 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 800 µm | 2.95 mm | 2.95 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
LPS3008-332MRC
Coilcraft Inc
|
$1.2825 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 285 mΩ | 20 % | YES | 100 kHz | 950 mA | 114 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 800 µm | 2.95 mm | 2.95 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
LPS3008-123MRC
Coilcraft Inc
|
$1.4533 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 790 mΩ | 20 % | YES | 100 kHz | 500 mA | 49 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 800 µm | 2.95 mm | 2.95 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | |||
|
LPS3008-333MRC
Coilcraft Inc
|
$1.4550 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 2.3 Ω | 20 % | YES | 100 kHz | 320 mA | 23 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 800 µm | 2.95 mm | 2.95 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
LPS3008-102MRC
Coilcraft Inc
|
$1.4678 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 125 mΩ | 20 % | YES | 100 kHz | 1.3 A | 220 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 800 µm | 2.95 mm | 2.95 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
LPS3008-562MRC
Coilcraft Inc
|
$1.4761 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 450 mΩ | 20 % | YES | 100 kHz | 730 mA | 78 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 800 µm | 2.95 mm | 2.95 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |