Filter Your Search
1 - 10 of 887 results
|
LPS3010-332MRC
Coilcraft Inc
|
$0.8558 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 220 mΩ | 20 % | YES | 100 kHz | 1.1 A | 110 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 900 µm | 2.95 mm | 2.95 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | |||
|
LPS3010-224MRC
Coilcraft Inc
|
$0.8558 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 12.5 Ω | 20 % | YES | 100 kHz | 130 mA | 8 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 900 µm | 2.95 mm | 2.95 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
LPS3015-224MRB
Coilcraft Inc
|
$0.9625 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 9.5 Ω | 20 % | YES | 100 kHz | 155 mA | 6 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.4 mm | 2.95 mm | 2.95 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
LPS3010-184MRC
Coilcraft Inc
|
$0.9722 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 10.1 Ω | 20 % | YES | 100 kHz | 150 mA | 9 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 900 µm | 2.95 mm | 2.95 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
LPS3010-681MRC
Coilcraft Inc
|
$0.9722 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 80 mΩ | 20 % | YES | 100 kHz | 1.75 A | 270 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 900 µm | 2.95 mm | 2.95 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | |||
|
LPS3010-154MRC
Coilcraft Inc
|
$0.9722 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 9.15 Ω | 20 % | YES | 100 kHz | 170 mA | 11 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 900 µm | 2.95 mm | 2.95 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
LPS3010-182MRC
Coilcraft Inc
|
$1.2129 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 150 mΩ | 20 % | YES | 100 kHz | 1.4 A | 150 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 900 µm | 2.95 mm | 2.95 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
LPS3010-562MRC
Coilcraft Inc
|
$1.2129 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 400 mΩ | 20 % | YES | 100 kHz | 780 mA | 80 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 900 µm | 2.95 mm | 2.95 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
LPS3010-123MRC
Coilcraft Inc
|
$1.2129 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 700 mΩ | 20 % | YES | 100 kHz | 580 mA | 47 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 900 µm | 2.95 mm | 2.95 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
LPS3010-682MRC
Coilcraft Inc
|
$1.2129 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 450 mΩ | 20 % | YES | 100 kHz | 740 mA | 70 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 900 µm | 2.95 mm | 2.95 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |