Filter Your Search
1 - 1 of 1 results
|
LPS3015-222MRC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 110 mΩ | 20 % | YES | 100 kHz | 1.4 A | 110 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.4 mm | 2.95 mm | 2.95 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |