Filter Your Search
1 - 3 of 3 results
|
LPS4012-223MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 600 mΩ | 20 % | YES | 100 kHz | 790 mA | 25 MHz | FERRITE | 1515 | POWER INDUCTOR | 1 | YES | e4 | 125 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL ENDED | ONE SURFACE | 1.1 mm | 3.9 mm | 3.9 mm | COILCRAFT INC | 1515 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
LPS4012-223MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 600 mΩ | 20 % | YES | 100 kHz | 790 mA | 25 MHz | FERRITE | 1515 | POWER INDUCTOR | 1 | YES | e4 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL ENDED | ONE SURFACE | 1.1 mm | 3.9 mm | 3.9 mm | COILCRAFT INC | 1515 | compliant | EAR99 | 8504.50.80.00 | |||
|
LPS4012-223MLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 600 mΩ | 20 % | YES | 100 kHz | 790 mA | 25 MHz | FERRITE | 1515 | POWER INDUCTOR | 1 | YES | e4 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL ENDED | ONE SURFACE | 1.1 mm | 3.9 mm | 3.9 mm | COILCRAFT INC | 1515 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |