Filter Your Search
1 - 10 of 19 results
|
LPS6235-225MRB
Coilcraft Inc
|
$1.5600 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 mH | 6.7 Ω | 20 % | YES | 100 kHz | 220 mA | 1.5 MHz | Ferrite | 2424 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 3.5 mm | 6 mm | 6 mm | COILCRAFT INC | 2424 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
LPS6235-225MPB
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 2.2 mH | 6.7 Ω | 20 % | YES | 100 kHz | 220 mA | 1.5 MHz | Ferrite | 2424 | POWER INDUCTOR | 1 | YES | e0 | AEC-Q200 | 85 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 3.5 mm | 6 mm | 6 mm | COILCRAFT INC | 2424 | compliant | EAR99 | 8504.50.80.00 | |||
|
LPS6235-225MSC
Coilcraft Inc
|
Check for Price | No | No | Not Recommended | GENERAL PURPOSE INDUCTOR | 2.2 mH | 6.4 Ω | 20 % | YES | 100 kHz | 110 mA | 1.5 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | YES | e0 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 3.5 mm | 6 mm | 6 mm | COILCRAFT INC | 2424 | compliant | EAR99 | 8504.50.80.00 | ||||
|
LPS6235-225MSD
Coilcraft Inc
|
Check for Price | No | No | Not Recommended | GENERAL PURPOSE INDUCTOR | 2.2 mH | 6.4 Ω | 20 % | YES | 100 kHz | 110 mA | 1.5 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | YES | e0 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 3.5 mm | 6 mm | 6 mm | COILCRAFT INC | 2424 | compliant | EAR99 | 8504.50.80.00 | ||||
|
LPS6235-225MRC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 mH | 6.7 Ω | 20 % | YES | 100 kHz | 220 mA | 1.5 MHz | Ferrite | 2424 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 3.5 mm | 6 mm | 6 mm | COILCRAFT INC | 2424 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
LPS6235-225MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 2.2 mH | 6.4 Ω | 20 % | YES | 100 kHz | 110 mA | 1.5 MHz | FERRITE | 6262-35M | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 3.5 mm | 6 mm | 6 mm | COILCRAFT INC | 6262-35M | compliant | EAR99 | 8504.50.80.00 | |||||
|
LPS6235-225MLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 2.2 mH | 6.4 Ω | 20 % | YES | 100 kHz | 110 mA | 1.5 MHz | FERRITE | 6262-35M | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Shielded | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 3.5 mm | 6 mm | 6 mm | COILCRAFT INC | 6262-35M | compliant | EAR99 | 8504.50.80.00 | |||||
|
LPS6235-225MSB
Coilcraft Inc
|
Check for Price | No | No | Not Recommended | GENERAL PURPOSE INDUCTOR | 2.2 mH | 6.4 Ω | 20 % | YES | 100 kHz | 110 mA | 1.5 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | YES | e0 | 125 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 3.5 mm | 6 mm | 6 mm | COILCRAFT INC | 2424 | compliant | EAR99 | 8504.50.80.00 | ||||
|
LPS6235-225MTB
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 2.2 mH | 6.4 Ω | 20 % | YES | 100 kHz | 110 mA | 1.5 MHz | FERRITE | 6262-35M | POWER INDUCTOR | 1 | YES | e1 | 125 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 3.5 mm | 6 mm | 6 mm | COILCRAFT INC | 6262-35M | compliant | EAR99 | 8504.50.80.00 | ||||
|
LPS6235-225MTC
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 2.2 mH | 6.4 Ω | 20 % | YES | 100 kHz | 110 mA | 1.5 MHz | FERRITE | 6262-35M | POWER INDUCTOR | 1 | YES | e1 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 3.5 mm | 6 mm | 6 mm | COILCRAFT INC | 6262-35M | compliant | EAR99 | 8504.50.80.00 |