Filter Your Search
1 - 10 of 127 results
|
LPT3535ER1R0LP
Vishay Intertechnologies
|
$1.0909 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 4 mΩ | 15 % | YES | 4.29 A | IRON | DC-DC CONVERTER | 2 | NO | PARALLEL CONNECTED | e3 | 125 °C | -40 °C | 4 | CYLINDRICAL PACKAGE | MATTE TIN | ON CIRCLE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | |||||
|
LPT35351.0+/-15%LB
Vishay Dale
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 882 nH | 4 mΩ | 15 % | YES | 5.1 A | IRON | DC-DC CONVERTER | 2 | NO | PARALLEL CONNECTED | 4 | CYLINDRICAL PACKAGE | ONE SURFACE | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
LPT3535ER330LK
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 182 mΩ | 15 % | YES | 1.08 A | KOOL-MU | DC-DC CONVERTER | 2 | NO | PARALLEL CONNECTED | e2 | 125 °C | -40 °C | 4 | CYLINDRICAL PACKAGE | TIN COPPER | ON CIRCLE | ONE SURFACE | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | |||
|
LPT-3535-101LC
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 101 µH | 514 mΩ | 15 % | YES | 640 mA | MOLYBDENUM PERMALLOY | DC-DC CONVERTER | 1 | NO | e2 | 125 °C | -40 °C | 4 | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | ON CIRCLE | SPECIAL | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | ||||
|
LPT3535RH100LP
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 43 mΩ | 15 % | YES | 1.22 A | IRON | DC-DC CONVERTER | 2 | NO | PARALLEL CONNECTED | e0 | 125 °C | -40 °C | 4 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | ON CIRCLE | ONE SURFACE | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | |||
|
LPT3535RH500LK
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 50 µH | 280 mΩ | 15 % | YES | 880 mA | KOOL-MU | DC-DC CONVERTER | 2 | NO | PARALLEL CONNECTED | e0 | 125 °C | -40 °C | 4 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | ON CIRCLE | ONE SURFACE | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | |||
|
LPT3535RH331LP
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 1.463 Ω | 15 % | YES | 220 mA | IRON | DC-DC CONVERTER | 2 | NO | PARALLEL CONNECTED | e0 | 125 °C | -40 °C | 4 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | ON CIRCLE | ONE SURFACE | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | |||
|
LPT3535EB101LP
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 424 mΩ | 15 % | YES | 400 mA | IRON | DC-DC CONVERTER | 2 | NO | PARALLEL CONNECTED | e2 | 125 °C | -40 °C | 4 | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | ON CIRCLE | ONE SURFACE | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | |||
|
LPT3535ER251LP
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 250 µH | 1.031 Ω | 15 % | YES | 250 mA | IRON | DC-DC CONVERTER | 2 | NO | PARALLEL CONNECTED | e2 | 125 °C | -40 °C | 4 | CYLINDRICAL PACKAGE | TIN COPPER | ON CIRCLE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | |||||
|
LPT3535ER331LM
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 1.837 Ω | 15 % | YES | 350 mA | MOLYBDENUM PERMALLOY | DC-DC CONVERTER | 2 | NO | PARALLEL CONNECTED | e2 | 125 °C | -40 °C | 4 | CYLINDRICAL PACKAGE | TIN COPPER | ON CIRCLE | ONE SURFACE | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 |