Filter Your Search
1 - 2 of 2 results
|
LPV321M7X/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 7 mV | 0.1 V/us | 60 nA | 12 µA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 50 nA | YES | 40 nA | NO | NO | YES | NO | NO | 5.5 V | INDUSTRIAL | 152 | 10000 | NO | R-PDSO-G5 | Not Qualified | e3 | 71 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LPV321M7X/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 10 mV | 0.1 V/us | 60 nA | 15 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | NO | NO | 5.5 V | INDUSTRIAL | 152 | 10000 | NO | R-PDSO-G5 | Not Qualified | e3 | 71 dB | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NATIONAL SEMICONDUCTOR CORP | SC-70 | SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 |