Filter Your Search
1 - 4 of 4 results
|
LQH2MCN100K02L
Murata Manufacturing Co Ltd
|
$0.1647 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1.56 Ω | 10 % | YES | 1 MHz | 225 mA | 48 MHz | FERRITE | 0806 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 85 °C | -40 °C | Chip Coil | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 900 µm | 2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQH2MCN100K02K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 1.2 Ω | 10 % | YES | 225 mA | 48 MHz | FERRITE | DC-DC CONVERTER | 1 | NO | 85 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
LQH2MCN100K02B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1.56 Ω | 10 % | YES | 1 MHz | 225 mA | 48 MHz | FERRITE | 0806 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 85 °C | -40 °C | Chip Coil | 2 | SMT | BULK | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 900 µm | 2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | CHIP, 0806 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQH2MCN100K02
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1.2 Ω | 10 % | YES | 225 mA | 48 MHz | DC-DC CONVERTER | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 |