Parametric results for: LQH31CNR22M03 under Fixed Inductors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: lqh31cnr22m03
Select parts from the table below to compare.
Compare
Compare
LQH31CNR22M03B
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 220 nH 100 mΩ 20 % YES 1 MHz 850 mA 250 MHz FERRITE DC-DC CONVERTER 1 NO DCR IS MEASURED AT 40% TOLERANCE 85 °C -25 °C 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 850 µm 3.2 mm 1.6 mm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00
LQH31CNR22M03K
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 220 nH 140 mΩ 20 % YES 1 MHz 850 mA 250 MHz FERRITE 1206 POWER INDUCTOR 1 NO DCR IS MEASURED AT 40% TOLERANCE e3 85 °C -40 °C Unshielded 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.8 mm 3.2 mm 1.6 mm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 CHIP, 1206 Murata Electronics
LQH31CNR22M03L
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 220 nH 140 mΩ 20 % YES 1 MHz 850 mA 250 MHz FERRITE 1206 POWER INDUCTOR 1 NO DCR IS MEASURED AT 40% TOLERANCE e2 85 °C -40 °C Unshielded 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE Tin/Copper (Sn/Cu) DUAL ENDED WRAPAROUND 1.8 mm 3.2 mm 1.6 mm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 CHIP, 1206 Murata Electronics
LQH31CNR22M03
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 220 nH 100 mΩ 20 % YES 1 MHz 850 mA 250 MHz FERRITE DC-DC CONVERTER 1 NO DCR IS MEASURED AT 40% TOLERANCE e2 85 °C -25 °C 2 RECTANGULAR PACKAGE TIN COPPER DUAL ENDED WRAPAROUND MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 CHIP, 1206