Filter Your Search
1 - 1 of 1 results
|
LQH31MN1R8J03L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 µH | 2.08 Ω | 5 % | YES | 10 MHz | 150 mA | 60 MHz | FERRITE | 35 | 1206 | RF INDUCTOR | 1 | NO | Q MEASURED AT 10 MHZ | e2 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 1.8 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics |