Filter Your Search
1 - 10 of 88 results
|
LQM18NN1R0K00D
Murata Manufacturing Co Ltd
|
$0.1042 | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 1 µH | 600 mΩ | 10 % | YES | 10 MHz | 25 mA | 75 MHz | FERRITE | 35 | 0603 | RF INDUCTOR | 1 | YES | Q MEASURED AT 10 MHZ | e3 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQM18NNR15K00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 150 nH | 600 mΩ | 10 % | YES | 25 MHz | 50 mA | 180 MHz | FERRITE | 15 | RF INDUCTOR | 1 | YES | Q MEASURED AT 25 MHZ | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | MURATA MANUFACTURING CO LTD | CHIP, 0603 | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
LQM18NNR10K00K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 500 mΩ | 10 % | YES | 50 mA | 240 MHz | FERRITE | 15 | RF INDUCTOR | 1 | NO | Q MEASURED AT 25 MHZ | e3 | 85 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 850 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
LQM18NN1R0K00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 1 µH | 600 mΩ | 10 % | YES | 10 MHz | 25 mA | 75 MHz | FERRITE | 35 | RF INDUCTOR | 1 | YES | Q MEASURED AT 10 MHZ | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
LQM18NN2R2K00K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 500 mΩ | 10 % | YES | 50 mA | 240 MHz | FERRITE | 15 | RF INDUCTOR | 1 | NO | Q MEASURED AT 25 MHZ | e3 | 85 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 850 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
LQM18NNR33K00B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 330 nH | 850 mΩ | 10 % | YES | 25 MHz | 35 mA | 125 MHz | FERRITE | 15 | 0603 | RF INDUCTOR | 1 | YES | Q MEASURED AT 25 MHZ | e3 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | BULK | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | CHIP, 0603 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQM18NNR56K00J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 560 nH | 1.55 Ω | 10 % | YES | 25 MHz | 35 mA | 95 MHz | FERRITE | 15 | 0603 | RF INDUCTOR | 1 | YES | Q MEASURED AT 25 MHZ | e3 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | CHIP, 0603 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQM18NN47NM00B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 47 nH | 300 mΩ | 20 % | YES | 50 MHz | 50 mA | 260 MHz | FERRITE | 10 | 0603 | RF INDUCTOR | 1 | YES | Q MEASURED AT 50 MHZ | e3 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | BULK | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | 0603 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQM18NNR68K00B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 680 nH | 1.7 Ω | 10 % | YES | 25 MHz | 35 mA | 90 MHz | FERRITE | 15 | 0603 | RF INDUCTOR | 1 | YES | Q MEASURED AT 25 MHZ | e3 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | BULK | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | CHIP, 0603 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQM18NNR47K00B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 470 nH | 1.35 Ω | 10 % | YES | 25 MHz | 35 mA | 105 MHz | FERRITE | 15 | 0603 | RF INDUCTOR | 1 | YES | Q MEASURED AT 25 MHZ | e3 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | BULK | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | 0603 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics |