Filter Your Search
1 - 2 of 2 results
|
LQW15AN4N4G80D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.4 nH | 52 mΩ | 2 % | YES | 250 MHz | 1.6 A | 9.6 GHz | 34 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 500 µm | 1 mm | 600 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQW15AN4N4G80B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.4 nH | 52 mΩ | 2 % | YES | 250 MHz | 1.6 A | 9.6 GHz | 34 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | 125 °C | -55 °C | 2 | SMT | BULK | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 500 µm | 1 mm | 600 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Murata Electronics |