Filter Your Search
1 - 4 of 4 results
|
LQW18ANR15G00D
Murata Manufacturing Co Ltd
|
$0.0816 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 1.5 Ω | 2 % | YES | 150 MHz | 160 mA | 1.4 GHz | AIR | 32 | 0603 | RF INDUCTOR | 1 | NO | Q MEASURED AT 150 MHZ | e3 | 125 °C | -55 °C | Wirewound Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQW18ANR15G00J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 1.5 Ω | 2 % | YES | 150 MHz | 160 mA | 1.4 GHz | AIR | 32 | 0603 | RF INDUCTOR | 1 | NO | Q MEASURED AT 150 MHZ | e3 | 125 °C | -55 °C | Wirewound Chip | 2 | SMT | TR, PAPER, 13 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | CHIP, 0603 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQW18ANR15G00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 1.5 Ω | 2 % | YES | 100 MHz | 160 mA | 1.4 GHz | AIR | 32 | RF INDUCTOR | 1 | NO | Q MEASURED AT 150 MHZ | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
LQW18ANR15G00B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 1.5 Ω | 2 % | YES | 150 MHz | 160 mA | 1.4 GHz | AIR | 32 | 0603 | RF INDUCTOR | 1 | NO | Q MEASURED AT 150 MHZ | e3 | 125 °C | -55 °C | Wirewound Chip | 2 | SMT | BULK | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | CHIP, 0603 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics |