Filter Your Search
1 - 1 of 1 results
|
LQW31HN23NJ03D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 23 nH | 46 mΩ | 5 % | YES | 100 MHz | 590 mA | 1 GHz | ALUMINA | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 436 MHZ | e2 | 85 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 |