Filter Your Search
1 - 4 of 4 results
|
LQW31HN84NK03D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 84 nH | 280 mΩ | 10 % | YES | 100 MHz | 240 mA | 1 GHz | ALUMINA | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 436 MHZ | e2 | 85 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
LQW31HN84NK03B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 84 nH | 280 mΩ | 10 % | YES | 100 MHz | 240 mA | 1 GHz | ALUMINA | 60 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 40% TOLERANCE, Q MEASURED AT 436 MHZ | e2 | 85 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8504.50.80.00 | CHIP, 1206 | |||||||
|
LQW31HN84NK03L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 84 nH | 392 mΩ | 10 % | YES | 436 MHz | 240 mA | 1 GHz | ALUMINA | 60 | 1206 | RF INDUCTOR | 1 | NO | Q MEASURED AT 436 MHZ | e2 | 85 °C | -40 °C | Wirewound Chip | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 1.8 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP, 1206 | Murata Electronics | ||
|
LQW31HN84NK03K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 84 nH | 392 mΩ | 10 % | YES | 436 MHz | 240 mA | 1 GHz | ALUMINA | 60 | 1206 | RF INDUCTOR | 1 | NO | Q MEASURED AT 436 MHZ | e3 | 85 °C | -40 °C | Wirewound Chip | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.8 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP, 1206 | Murata Electronics |