Filter Your Search
1 - 1 of 1 results
|
LR1101-19-AB3-C-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 6 V | 2 V | 1.9 V | 450 mV | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.076 % | 1 | 1.938 V | 1.862 V | CMOS | 2 % | R-PSSO-F3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | HSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | UNISONIC TECHNOLOGIES CO LTD | SOT-89 | SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |