Filter Your Search
1 - 1 of 1 results
![]() |
LR1101L-25-AE3-5-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 6 V | 2 V | 2.5 V | 450 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.016 % | 0.1 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.45 mm | UNISONIC TECHNOLOGIES CO LTD | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |