Filter Your Search
1 - 10 of 98 results
|
LR1121BL-17-AF5-B-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
LR1121BL-28-AF5-A-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 7 V | 2 V | 2.8 V | 180 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 0.04 % | 1 | 2.856 V | 2.744 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | SOT | SOT-25, 5 PIN | 5 | Fixed,Positive,Single Output,Ldo | ||
|
LR1121BL-55-AF5-B-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 7 V | 2 V | 5.5 V | 150 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 0.04 % | 1 | 5.61 V | 5.39 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | SOT | SOT-25, 5 PIN | 5 | Fixed,Positive,Single Output,Ldo | ||
|
LR1121BL-39-AF5-A-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 7 V | 2 V | 3.9 V | 150 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 0.04 % | 1 | 3.978 V | 3.822 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | SOT | SOT-25, 5 PIN | 5 | Fixed,Positive,Single Output,Ldo | ||
|
LR1121BL-23-AF5-B-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 7 V | 2 V | 2.3 V | 220 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 0.04 % | 1 | 2.346 V | 2.254 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | SOT | SOT-25, 5 PIN | 5 | Fixed,Positive,Single Output,Ldo | ||
|
LR1121BL-43-AF5-B-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 7 V | 2 V | 4.3 V | 150 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 0.04 % | 1 | 4.386 V | 4.214 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | SOT | SOT-25, 5 PIN | 5 | Fixed,Positive,Single Output,Ldo | ||
|
LR1121BL-52-AF5-B-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 7 V | 2 V | 5.2 V | 150 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 0.04 % | 1 | 5.304 V | 5.096 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | SOT | SOT-25, 5 PIN | 5 | Fixed,Positive,Single Output,Ldo | ||
|
LR1121BL-42-AF5-A-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 7 V | 2 V | 4.2 V | 150 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 0.04 % | 1 | 4.284 V | 4.116 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | SOT | SOT-25, 5 PIN | 5 | Fixed,Positive,Single Output,Ldo | ||
|
LR1121BL-2J-AF5-A-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 7 V | 2 V | 2.85 V | 180 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 0.04 % | 1 | 2.907 V | 2.793 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | SOT | SOT-25, 5 PIN | 5 | Fixed,Positive,Single Output,Ldo | ||
|
LR1121BL-50-AF5-B-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 7 V | 2 V | 5 V | 150 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 0.04 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | SOT | SOT-25, 5 PIN | 5 | Fixed,Positive,Single Output,Ldo |