Filter Your Search
1 - 2 of 2 results
|
LR12K4-G
Microchip Technology Inc
|
$1.9856 | Yes | Active | 12 V | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 98.8 V | 12 V | 0.03 | 3 % | 1 | 88 V | 1.2 V | R-PSSO-G2 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.285 mm | SINGLE | 6.1 mm | 6.5405 mm | 2.5146 mm | MICROCHIP TECHNOLOGY INC | TO-252, SMSIP3H,.38,90TB | compliant | EAR99 | 8541.29.00.95 | Adjustable,Positive,Single Output,Standard Drop | Microchip | |||||||
|
LR12K4-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | 13.8 V | 50 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 98.8 V | 12 V | 0.03 | 3 % | 1 | 88 V | 1.2 V | BIPOLAR | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.285 mm | SINGLE | 6.1 mm | 6.5405 mm | 2.5146 mm | SUPERTEX INC | TO-252, SMSIP3H,.38,90TB | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-252AA | 3 |