Filter Your Search
1 - 4 of 4 results
|
PLRC12D
Pico Electronics Inc
|
Check for Price | No | No | Active | 28 V | 12 V | 60 V | 18 V | 12 V | 12.6 V | 208 mA | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 0.75 % | 1 % | 1 | HYBRID | OTHER | 2.5 W | R-XDMA-P8 | e0 | Not Qualified | 70 °C | -25 °C | 8 | UNSPECIFIED | DMA | MODULE,8LEAD,.9 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | compliant | EAR99 | |||
|
PLRC12S
Pico Electronics Inc
|
Check for Price | No | No | Active | 12 V | 60 V | 18 V | 12 V | 12.6 V | 417 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 0.75 % | 1 % | 1 | HYBRID | OTHER | 5 W | R-XDMA-P6 | e0 | Not Qualified | 70 °C | -25 °C | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,0.9 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | compliant | EAR99 | , MODULE,6LEAD,0.9 | |||
|
LRC12S
Pico Electronics Inc
|
Check for Price | No | No | Active | 12 V | 60 V | 18 V | 11.94 V | 12.06 V | 417 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 0.75 % | 1 % | 1 | HYBRID | OTHER | 5 W | R-XDMA-P6 | e0 | Not Qualified | 70 °C | -25 °C | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,0.9 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | compliant | EAR99 | , MODULE,6LEAD,0.9 | |||
|
LRC12D
Pico Electronics Inc
|
Check for Price | No | No | Active | 28 V | 12 V | 60 V | 18 V | 12 V | 12.6 V | 208 mA | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 0.75 % | 1 % | 1 | HYBRID | OTHER | 5 W | R-XDMA-P8 | e0 | Not Qualified | 70 °C | -25 °C | 8 | UNSPECIFIED | DMA | MODULE,8LEAD,.9 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | compliant | EAR99 | , MODULE,8LEAD,.9 |