Filter Your Search
1 - 10 of 137 results
|
LRHQ30-151K-RC
Allied Components International
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 150 µH | 3.7 Ω | 10 % | YES | 1 MHz | 130 mA | 5.5 MHz | FERRITE | 40 | 1813 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.796MHZ | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | 1813 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||
|
LRHQ30-1R5M-RC
Allied Components International
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.5 µH | 200 mΩ | 20 % | YES | 1 MHz | 500 mA | 85 MHz | FERRITE | 20 | 1813 | RF INDUCTOR | 1 | NO | Q MEASURED AT 1MHZ | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | 1813 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||
|
LRHQ30-1R8M-RC
Allied Components International
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.8 µH | 300 mΩ | 20 % | YES | 1 MHz | 500 mA | 75 MHz | FERRITE | 20 | 1813 | RF INDUCTOR | 1 | NO | Q MEASURED AT 1MHZ | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | 1813 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||
|
LRH380-CE
Infineon Technologies AG
|
Check for Price | No | Obsolete | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | Red | 45 mA | 2 V | DIFFUSED | 100 cd | 7.5 mm | 660 nm | 5 V | ||||||||||||||||||||||||||||||||||||
|
LRH380-BDE7500
Siemens
|
Check for Price | Obsolete | NO | 1 | 100 °C | -55 °C | 2 | TR | SIEMENS A G | unknown | 8541.40.20.00 | 40 mA | PARTLY DIFFUSED | 7.75 mm | 660 nm | 100 deg | IC COMPATIBLE | RED | SINGLE | 0.48 mcd | RADIAL MOUNT | SINGLE COLOR LED | CYLINDRICAL | 4 mm | T1-1/2 | 2.54 mm | ||||||||||||||||||||||||||||
|
LRHQ30-391K-RC
Allied Components International
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 390 µH | 9.7 Ω | 10 % | YES | 1 MHz | 90 mA | 3.3 MHz | FERRITE | 40 | 1813 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.796MHZ | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | 1813 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||
|
LRHQ20-270K-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 27 µH | 3.1 Ω | 10 % | YES | 1 MHz | 1.25 A | 13 MHz | FERRITE | 40 | 1310 | RF INDUCTOR | 1 | NO | 85 °C | -20 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | ALLIED COMPONENTS INTERNATIONAL | 1310 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||
|
LRHQ20-1R5M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.5 µH | 600 mΩ | 20 % | YES | 1 MHz | 400 mA | 75 MHz | FERRITE | 20 | 1310 | RF INDUCTOR | 1 | NO | 85 °C | -20 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | ALLIED COMPONENTS INTERNATIONAL | 1310 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||
|
LRHQ30-330K-RC
Allied Components International
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 33 µH | 1.2 Ω | 10 % | YES | 1 MHz | 270 mA | 12 MHz | FERRITE | 35 | 1813 | RF INDUCTOR | 1 | NO | Q MEASURED AT 1MHZ | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | 1813 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||
|
LRHQ20-1R8M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.8 µH | 700 mΩ | 20 % | YES | 1 MHz | 390 mA | 60 MHz | FERRITE | 20 | 1310 | RF INDUCTOR | 1 | NO | 85 °C | -20 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | ALLIED COMPONENTS INTERNATIONAL | 1310 | compliant | EAR99 | 8504.50.80.00 |