Filter Your Search
1 - 2 of 2 results
|
LS03-15B12SR2S
MORNSUN
|
Check for Price | Active | 115 V | 12 V | 305 V | 85 V | 11.4 V | 12.6 V | 250 mA | 1 | NO | NO | 65 kHz | LG-MAX;WD-MAX | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 74 % | 1.5 % | 3 % | 1 | OUTPUT OVER CURRENT | 0.02828 Vrms | HYBRID | INDUSTRIAL | 3 W | R-XSMA-T6 | CB, CE, EN, IEC, UL | 85 °C | -40 °C | 6 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 11 mm | 35 mm | 18 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 | ||
|
LS03-15B12SR2S-F
MORNSUN
|
Check for Price | Active | 115 V | 12 V | 305 V | 85 V | 11.4 V | 12.6 V | 250 mA | 1 | NO | NO | 65 kHz | LG-MAX | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 74 % | 1.5 % | 3 % | 1 | OUTPUT OVER CURRENT | 0.02828 Vrms | HYBRID | INDUSTRIAL | 3 W | R-XSMA-T6 | CB, CE, EN, IEC, UL | 85 °C | -40 °C | 6 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 17.7 mm | 35 mm | 11 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 |