Filter Your Search
1 - 10 of 545 results
|
LLS0603-FH1N4S
TOKO Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 1.4 nH | 140 mΩ | YES | 500 MHz | 300 mA | 13 GHz | 10 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | 0201 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
LLS0603-FH3N6B
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 3.6 nH | 280 mΩ | 2.778 % | YES | 500 MHz | 250 mA | 5 GHz | 11 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | 125 °C | -55 °C | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP, 0201, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||||||
|
CMLS063T-R20MS
Cyntec Co Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 200 nH | 2.7 mΩ | 20 % | YES | 100 kHz | 23 A | METAL DUST | 2726 | POWER INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 2.8 mm | 6.95 mm | 6.6 mm | CYNTEC CO LTD | CHIP | unknown | |||||||||
|
LLS0603-FH0N5C
TOKO Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 500 pH | 100 mΩ | YES | 500 MHz | 300 mA | 13 GHz | 7 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | 0201 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
LS0603-R33J-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 330 nH | 460 mΩ | 5 % | YES | 7.9 MHz | 1.2 A | 850 MHz | FERRITE | 0603 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 1.1 mm | CHILISIN ELECTRONICS CORP | 0604 | compliant | EAR99 | 8504.50.80.00 | ||||
|
LLS0603-FH2N4S
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.4 nH | 200 mΩ | 12.5 % | YES | 500 MHz | 250 mA | 7 GHz | 11 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 125 °C | -55 °C | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP, 0201, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||||
|
LLS0603-FH18NJ
TOKO Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 18 nH | 850 mΩ | 5 % | YES | 500 MHz | 150 mA | 2 GHz | 11 | 0201 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | 0201 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
LS0603-3R9J-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.9 µH | 1.6 Ω | 5 % | YES | 7.9 MHz | 430 mA | 80 MHz | FERRITE | 0603 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 1.1 mm | CHILISIN ELECTRONICS CORP | 0604 | compliant | EAR99 | 8504.50.80.00 | ||||
|
LLS0603-FH3N7B
TOKO Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 3.7 nH | 280 mΩ | YES | 500 MHz | 250 mA | 5 GHz | 11 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | 0201 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
LLS0603-FH3N7C
TOKO Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 3.7 nH | 280 mΩ | YES | 500 MHz | 250 mA | 5 GHz | 11 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | 0201 | unknown | EAR99 | 8504.50.80.00 |