Filter Your Search
1 - 3 of 3 results
|
LS100-12
TDK-Lambda Corporation
|
$36.1037 | Yes | Transferred | 12 V | 264 V | 88 V | 8.5 A | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 100 W | CE, CSA, EN, IEC, UL | 70 °C | -25 °C | 96.52 mm | 160.02 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK | ||||||||||||||||||||||
|
LS100-12
TOKO Inc
|
Check for Price | Obsolete | 100 V | 12 V | 132 V | 85 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | 100 W | R-XXMA-X | Not Qualified | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TOKO INC | , | unknown | EAR99 | MODULE | ||||||||||||||||||
|
LS100-12
TDK Corporation
|
Check for Price | Active | 12 V | 273 V | 248 V | 10.8 V | 13.2 V | 1 | NO | YES | AC INPUT IS ALSO POSSIBLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | R-XXMA-X7 | Not Qualified | 70 °C | -25 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK CORP | , | unknown | EAR99 | TDK |