Filter Your Search
1 - 2 of 2 results
|
LS50-15
TDK-Lambda Corporation
|
$31.6470 | Yes | Transferred | 15 V | 264 V | 88 V | 3.4 A | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 50 W | CE, CSA, EN, IEC, UL | 70 °C | -25 °C | 96.52 mm | 99.06 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK | ||||||||||||||||||||
|
LS50-15
TDK Corporation
|
Check for Price | Active | 15 V | 373 V | 125 V | 13.5 V | 16.5 V | 1 | NO | YES | AC INPUT IS ALSO POSSIBLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | R-XXMA-X5 | Not Qualified | 70 °C | -25 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK CORP | , | unknown | EAR99 | TDK |