Filter Your Search
1 - 3 of 3 results
|
LS83C51FB-24
Intel Corporation
|
Check for Price | Obsolete | 8 | 24 MHz | 16384 | 256 | 8051 | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | MROM | 56 mA | 6 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | INTEL CORP | QFP | QFP-44 | 44 | compliant | 8542.31.00.01 | ||||||||||||
|
LS83C51FB-2
Intel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 16384 | 256 | 256 | 8051 | 8 | 16 | 12 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | MROM | 30 mA | 6 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | INTEL CORP | QFP | QFP-44 | 44 | compliant | 8542.31.00.01 | ||
|
LS83C51FB-20
Intel Corporation
|
Check for Price | Obsolete | 8 | 20 MHz | 16384 | 256 | 8 | 16 | 20 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | MROM | 47 mA | 6 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | INTEL CORP | QFP | QFP-44 | 44 | unknown | 8542.31.00.01 |