Filter Your Search
1 - 3 of 3 results
|
LSI53C1010-66
Broadcom Limited
|
Check for Price | Active | PCI | 64 | 64 | 160 MBps | 160 MHz | YES | 3.3 V | BUS CONTROLLER, SCSI | CMOS | 800 mA | 3.47 V | 3.13 V | COMMERCIAL | S-PBGA-B329 | Not Qualified | e0 | 70 °C | 225 | 30 | 329 | PLASTIC/EPOXY | BGA | BGA329,23X23,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.6 mm | 31 mm | 31 mm | BROADCOM INC | 31 X 31 MM, 1.27 MM PITCH, PLASTIC, BGA-329 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
LSI53C1010-66
Avago Technologies
|
Check for Price | Active | PCI | 64 | 64 | 160 MBps | 160 MHz | YES | 3.3 V | BUS CONTROLLER, SCSI | CMOS | 800 mA | 3.47 V | 3.13 V | COMMERCIAL | S-PBGA-B329 | Not Qualified | e0 | 70 °C | 225 | 30 | 329 | PLASTIC/EPOXY | BGA | BGA329,23X23,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.6 mm | 31 mm | 31 mm | AVAGO TECHNOLOGIES INC | BGA, BGA329,23X23,50 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
LSI53C1010-66
LSI Corporation
|
Check for Price | No | No | Transferred | PCI | 64 | 64 | 160 MBps | 160 MHz | YES | 3.3 V | BUS CONTROLLER, SCSI | CMOS | 800 mA | 3.47 V | 3.13 V | COMMERCIAL | S-PBGA-B329 | Not Qualified | e0 | 70 °C | 329 | PLASTIC/EPOXY | BGA | BGA329,23X23,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.6 mm | 31 mm | 31 mm | LSI CORP | BGA, BGA329,23X23,50 | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 329 |