Filter Your Search
1 - 3 of 3 results
|
LSI53C1010R
LSI Corporation
|
Check for Price | No | No | Transferred | PCI | 64 | 64 | 40 MHz | YES | 3.3 V | BUS CONTROLLER, SCSI | CMOS | IEEE 1149.1 | 800 mA | 3.47 V | 3.13 V | COMMERCIAL | S-PBGA-B456 | Not Qualified | e0 | 70 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.5 mm | 35 mm | 35 mm | LSI CORP | BGA | BGA, BGA456,26X26,50 | 456 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
LSI53C1010R
Avago Technologies
|
Check for Price | Active | PCI | 64 | 64 | 320 MBps | 40 MHz | YES | 3.3 V | BUS CONTROLLER, SCSI | CMOS | IEEE 1149.1 | 800 mA | 3.47 V | 3.13 V | COMMERCIAL | S-PBGA-B456 | Not Qualified | e0 | 70 °C | 225 | 30 | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.5 mm | 35 mm | 35 mm | AVAGO TECHNOLOGIES INC | BGA, BGA456,26X26,50 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
LSI53C1010R
Broadcom Limited
|
Check for Price | Active | PCI | 64 | 64 | 320 MBps | 40 MHz | YES | 3.3 V | BUS CONTROLLER, SCSI | CMOS | IEEE 1149.1 | 800 mA | 3.47 V | 3.13 V | COMMERCIAL | S-PBGA-B456 | Not Qualified | e0 | 70 °C | 225 | 30 | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.5 mm | 35 mm | 35 mm | BROADCOM INC | 35 X 35 MM, 1.27 MM PITCH, PLASTIC, MO-151, EPBGA-456 | compliant | 3A991.A.2 | 8542.31.00.01 |