Filter Your Search
1 - 10 of 13 results
|
LSI53C825AE
Broadcom Limited
|
Check for Price | Obsolete | YES | 5 V | CMOS | 130 mA | COMMERCIAL | S-PQFP-G160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | BROADCOM LTD | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
LSI53C825AE
Avago Technologies
|
Check for Price | Obsolete | YES | 5 V | CMOS | 130 mA | COMMERCIAL | S-PQFP-G160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | AVAGO TECHNOLOGIES INC | compliant | 8542.31.00.01 | QFP, QFP160,1.2SQ | |||||||||||||||||||||
|
LSI53C825AJE
Broadcom Limited
|
Check for Price | Active | YES | 5 V | CMOS | 130 mA | COMMERCIAL | S-PQFP-G160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | BROADCOM LTD | compliant | 8542.31.00.01 | QFP, QFP160,1.2SQ | |||||||||||||||||||||
|
LSI53C825AJE
Avago Technologies
|
Check for Price | Active | YES | 5 V | CMOS | 130 mA | COMMERCIAL | S-PQFP-G160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | AVAGO TECHNOLOGIES INC | compliant | 8542.31.00.01 | QFP, QFP160,1.2SQ | |||||||||||||||||||||
|
LSI53C825A
Avago Technologies
|
Check for Price | Obsolete | YES | 5 V | CMOS | 130 mA | COMMERCIAL | S-PQFP-G160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | AVAGO TECHNOLOGIES INC | compliant | 8542.31.00.01 | QFP, QFP160,1.2SQ | |||||||||||||||||||||
|
LSI53C825AE
LSI Corporation
|
Check for Price | Yes | Obsolete | PCI | 32 | 32 | 20 MBps | 66.67 MHz | YES | 5 V | BUS CONTROLLER, SCSI | CMOS | 130 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | e6 | 3 | 70 °C | 260 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 4.01 mm | 28 mm | 28 mm | LSI CORP | compliant | 8542.31.00.01 | 32 X 32 MM, PLASTIC, QFP-160 | QFP | 160 | 3A991.A.2 | ||
|
LSI53C825A
Broadcom Limited
|
Check for Price | Obsolete | YES | 5 V | CMOS | 130 mA | COMMERCIAL | S-PQFP-G160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | BROADCOM LTD | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
LSI53C825AJ
LSI Corporation
|
Check for Price | Yes | Obsolete | PCI | 32 | 32 | 20 MBps | 66.67 MHz | YES | 5 V | BUS CONTROLLER, SCSI | CMOS | 130 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | e6 | 3 | 70 °C | 260 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 4.01 mm | 28 mm | 28 mm | LSI CORP | compliant | 8542.31.00.01 | 32 X 32 MM, PLASTIC, QFP-160 | QFP | 160 | 3A991.A.2 | ||
|
LSI53C825AJ
Avago Technologies
|
Check for Price | Obsolete | YES | 5 V | CMOS | 130 mA | COMMERCIAL | S-PQFP-G160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | AVAGO TECHNOLOGIES INC | compliant | 8542.31.00.01 | QFP, QFP160,1.2SQ | |||||||||||||||||||||
|
LSI53C825AJ
Broadcom Limited
|
Check for Price | Obsolete | YES | 5 V | CMOS | 130 mA | COMMERCIAL | S-PQFP-G160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | BROADCOM LTD | compliant | 8542.31.00.01 |