Filter Your Search
1 - 10 of 27 results
|
LSI53C875A(169BGA)
Broadcom Limited
|
Check for Price | Active | YES | 3.3 V | 200 mA | COMMERCIAL | S-PBGA-B169 | Not Qualified | 70 °C | 169 | PLASTIC/EPOXY | BGA | BGA169,13X13 | SQUARE | GRID ARRAY | BALL | 1.5 mm | BOTTOM | BROADCOM LTD | BGA, BGA169,13X13 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
LSI53C875A(160PQFP)
LSI Corporation
|
Check for Price | Transferred | YES | 3.3 V | 200 mA | COMMERCIAL | S-PQFP-G160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | LSI CORP | QFP, QFP160,1.2SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
LSI53C875A(160PQFP)
Avago Technologies
|
Check for Price | Active | YES | 3.3 V | 200 mA | COMMERCIAL | S-PQFP-G160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | AVAGO TECHNOLOGIES INC | QFP, QFP160,1.2SQ | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
LSI53C875N
Broadcom Limited
|
Check for Price | Active | PCI | 32 | 32 | 40 MBps | 80 MHz | YES | 5 V | BUS CONTROLLER, SCSI | CMOS | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G208 | Not Qualified | e0 | 70 °C | 225 | 30 | 208 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | QUAD | BROADCOM LTD | QFP, | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||||
|
LSI53C875
Avago Technologies
|
Check for Price | Active | PCI | 32 | 32 | 40 MBps | 80 MHz | YES | 5 V | BUS CONTROLLER, SCSI | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | e0 | 70 °C | 225 | 30 | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 4.01 mm | 28 mm | 28 mm | AVAGO TECHNOLOGIES INC | QFP, | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||
|
LSI53C875J
Avago Technologies
|
Check for Price | Active | PCI | 32 | 32 | 40 MBps | 80 MHz | YES | 5 V | BUS CONTROLLER, SCSI | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | e0 | 70 °C | 225 | 30 | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 4.01 mm | 28 mm | 28 mm | AVAGO TECHNOLOGIES INC | QFP, | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||
|
LSI53C875J
Broadcom Limited
|
Check for Price | Active | PCI | 32 | 32 | 40 MBps | 80 MHz | YES | 5 V | BUS CONTROLLER, SCSI | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | e0 | 70 °C | 225 | 30 | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 4.01 mm | 28 mm | 28 mm | BROADCOM INC | PLASTIC, QFP-160 | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||
|
LSI53C875P3
LSI Corporation
|
Check for Price | No | No | Transferred | PCI | 32 | 32 | 40 MBps | 33.33 MHz | YES | 5 V | BUS CONTROLLER, SCSI | CMOS | X3.131 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | e0 | 70 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 4.01 mm | 28 mm | 28 mm | LSI CORP | QFP, | compliant | 8542.31.00.01 | 3A991.A.2 | QFP | 160 | ||||||
|
LSI53C875GV
Avago Technologies
|
Check for Price | Active | PCI | 32 | 32 | 40 MBps | 33.33 MHz | YES | 5 V | BUS CONTROLLER, SCSI | CMOS | X3.131 | 5.25 V | 4.75 V | COMMERCIAL | S-PBGA-B169 | Not Qualified | e0 | 70 °C | 225 | 30 | 169 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.5 mm | BOTTOM | 2.4 mm | 23 mm | 23 mm | AVAGO TECHNOLOGIES INC | BGA, | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||
|
LSI53C875EGV
LSI Corporation
|
Check for Price | No | Obsolete | PCI | 32 | 32 | 40 MBps | 33.33 MHz | YES | 5 V | BUS CONTROLLER, SCSI | CMOS | X3.131 | 5.25 V | 4.75 V | COMMERCIAL | S-PBGA-B169 | Not Qualified | e0 | 70 °C | 169 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.5 mm | BOTTOM | 2.4 mm | 23 mm | 23 mm | LSI CORP | BGA, | compliant | 8542.31.00.01 | 3A991.A.2 | BGA | 169 |