Filter Your Search
1 - 2 of 2 results
|
LSI53C875JB
LSI Corporation
|
Check for Price | No | Obsolete | PCI | 32 | 32 | 40 MBps | 80 MHz | YES | 5 V | BUS CONTROLLER, SCSI | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-PBGA-B169 | Not Qualified | e0 | 70 °C | 169 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.5 mm | BOTTOM | 2.4 mm | 23 mm | 23 mm | LSI CORP | BGA | BGA, | 169 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
LSI53C875JBE
LSI Corporation
|
Check for Price | No | Obsolete | PCI | 32 | 32 | 40 MBps | 80 MHz | YES | 5 V | BUS CONTROLLER, SCSI | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-PBGA-B169 | Not Qualified | e0 | 70 °C | 169 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.5 mm | BOTTOM | 2.4 mm | 23 mm | 23 mm | LSI CORP | BGA | BGA, | 169 | compliant | 3A991.A.2 | 8542.31.00.01 |