Filter Your Search
1 - 2 of 2 results
|
LSM6DB0
STMicroelectronics
|
Check for Price | Obsolete | 1.8 V | YES | ANALOG CIRCUIT | IT ALSO OPERATES AT 3 V | 1 | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B22 | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | TFLGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BUTT | 400 µm | BOTTOM | 3 mm | 1.03 mm | 3 mm | STMICROELECTRONICS | TFLGA, | compliant | 8542.39.00.01 | ||
|
LSM6DB0TR
STMicroelectronics
|
Check for Price | Obsolete | 1.8 V | YES | ANALOG CIRCUIT | IT ALSO OPERATES AT 3 V | 1 | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B22 | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | TFLGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BUTT | 400 µm | BOTTOM | 3 mm | 1.03 mm | 3 mm | STMICROELECTRONICS | TFLGA, | compliant | 8542.39.00.01 |