Filter Your Search
1 - 10 of 24 results
|
LSN-1.5/10-D3
DATEL Inc
|
Check for Price | No | Transferred | 3.3 V | 1.5 V | 3.6 V | 3 V | 1.35 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | OTHER | R-XSMA-P10 | e0 | Not Qualified | 65 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | SINGLE | DATEL INC | SFM | , | 11/10 | unknown | EAR99 | ||||||||
|
LSN-1.5/10-D3H-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1.5 V | 3.6 V | 3 V | 1.35 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | 15 W | R-XSMA-P10 | e3 | Not Qualified | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | 2.54 mm | SINGLE | 12.7 mm | 50.8 mm | 13.2 mm | MURATA POWER SOLUTIONS INC | SFM | , | 10/11 | compliant | EAR99 | |||||
|
LSN-1.5/10-D3
C&D Technologies Inc
|
Check for Price | No | No | Transferred | 3.3 V | 1.5 V | 3.6 V | 3 V | 1.35 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | OTHER | R-XSMA-P10 | e0 | Not Qualified | 65 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | SINGLE | C&D TECHNOLOGIES INC | SFM | , | 11/10 | unknown | EAR99 | |||||||
|
LSN-1.5/10-D3BJ
Murata Power Solutions
|
Check for Price | No | No | Obsolete | 3.3 V | 1.5 V | 3.6 V | 3 V | 1.35 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | 15 W | R-XSMA-P9 | e3 | Not Qualified | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | SINGLE | MURATA POWER SOLUTIONS INC | SFM | , | 11/9 | compliant | EAR99 | |||||||||
|
LSN-1.5/10-D3J-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1.5 V | 3.6 V | 3 V | 1.35 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | 15 W | R-XSMA-P10 | e3 | Not Qualified | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | 2.54 mm | SINGLE | 12.7 mm | 50.8 mm | 13.2 mm | MURATA POWER SOLUTIONS INC | SFM | , | 10/11 | compliant | EAR99 | |||||
|
LSN-1.5/10-D3H
Murata Power Solutions
|
Check for Price | No | No | Obsolete | 3.3 V | 1.5 V | 3.6 V | 3 V | 1.35 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | 15 W | R-XSMA-P10 | e3 | Not Qualified | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | SINGLE | MURATA POWER SOLUTIONS INC | SFM | , | 11/10 | compliant | EAR99 | |||||||||
|
LSN-1.5/10-D3H
C&D Technologies Inc
|
Check for Price | No | No | Transferred | 3.3 V | 1.5 V | 3.6 V | 3 V | 1.35 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | OTHER | R-XSMA-P10 | e0 | Not Qualified | 65 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | SINGLE | C&D TECHNOLOGIES INC | SFM | , | 11/10 | unknown | EAR99 | |||||||
|
LSN-1.5/10-D3
Murata Power Solutions
|
Check for Price | No | No | Obsolete | 3.3 V | 1.5 V | 3.6 V | 3 V | 1.35 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | 15 W | R-XSMA-P10 | e3 | Not Qualified | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | SINGLE | MURATA POWER SOLUTIONS INC | SFM | , | 11/10 | compliant | EAR99 | |||||||||
|
LSN-1.5/10-D3B
Murata Power Solutions
|
Check for Price | No | No | Obsolete | 3.3 V | 1.5 V | 3.6 V | 3 V | 1.35 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | 15 W | R-XSMA-P9 | e3 | Not Qualified | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | SINGLE | MURATA POWER SOLUTIONS INC | SFM | , | 11/9 | compliant | EAR99 | |||||||||
|
LSN-1.5/10-D3B
C&D Technologies Inc
|
Check for Price | No | No | Transferred | 3.3 V | 1.5 V | 3.6 V | 3 V | 1.35 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | OTHER | R-XSMA-P9 | e0 | Not Qualified | 65 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | SINGLE | C&D TECHNOLOGIES INC | SFM | , | 11/9 | unknown | EAR99 |