Filter Your Search
1 - 1 of 1 results
|
LSN-1.5/10-D5H-C
Murata Power Solutions
|
Check for Price | Obsolete | 5 V | 1.5 V | 5.5 V | 4.5 V | 1.35 V | 1.65 V | 1 | NO | YES | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | 15 W | R-XSMA-P10 | e4 | Not Qualified | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | SINGLE | 12.7 mm | 50.8 mm | 8.89 mm | MURATA POWER SOLUTIONS INC | SFM | , | 10 | unknown | EAR99 |