Filter Your Search
1 - 10 of 10 results
|
LSN-T/10-D12NH-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 12 V | 5 V | 14 V | 10 V | 752.5 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 51 W | R-XSMA-P10 | e3 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | 2.54 mm | SINGLE | 8.89 mm | 50.8 mm | MURATA POWER SOLUTIONS INC | SFM | , | 10/11 | compliant | EAR99 | ||
|
LSN-T/10-D12J-Y-CIS
Murata Power Solutions
|
Check for Price | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | MURATA POWER SOLUTIONS INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
LSN-T/10-D12-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 12 V | 5 V | 14 V | 10 V | 752.5 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 51 W | R-XSMA-P10 | e3 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | 2.54 mm | SINGLE | 8.64 mm | 50.8 mm | MURATA POWER SOLUTIONS INC | SFM | , | 10/11 | compliant | EAR99 | ||
|
LSN-T/10-D12NHJ-C
Murata Power Solutions
|
Check for Price | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | MURATA POWER SOLUTIONS INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
LSN-T/10-D12J-Y
Murata Power Solutions
|
Check for Price | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | MURATA POWER SOLUTIONS INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
LSN-T/10-D12NJ-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 12 V | 5 V | 14 V | 10 V | 752.5 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 51 W | R-XSMA-P10 | e3 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | 2.54 mm | SINGLE | 13.97 mm | 50.8 mm | MURATA POWER SOLUTIONS INC | SFM | , | 10/11 | compliant | EAR99 | ||
|
LSN-T/10-D12J-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 12 V | 5 V | 14 V | 10 V | 752.5 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 51 W | R-XSMA-P10 | e3 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | 2.54 mm | SINGLE | 13.97 mm | 50.8 mm | MURATA POWER SOLUTIONS INC | SFM | , | 10/11 | compliant | EAR99 | ||
|
LSN-T/10-D12N-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 12 V | 5 V | 14 V | 10 V | 752.5 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 51 W | R-XSMA-P10 | e3 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | 2.54 mm | SINGLE | 8.64 mm | 50.8 mm | MURATA POWER SOLUTIONS INC | SFM | , | 10/11 | compliant | EAR99 | ||
|
LSN-T/10-D12HJ-C
Murata Power Solutions
|
Check for Price | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | MURATA POWER SOLUTIONS INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
LSN-T/10-D12H-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 12 V | 5 V | 14 V | 10 V | 752.5 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 51 W | R-XSMA-P10 | e3 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | 2.54 mm | SINGLE | 8.89 mm | 50.8 mm | MURATA POWER SOLUTIONS INC | SFM | , | 10/11 | compliant | EAR99 |