Filter Your Search
1 - 1 of 1 results
|
LSP-160-36T
Mean Well
|
$32.8829 | Yes | Active | 115 V | 36 V | 264 V | 100 V | 34.2 V | 37.8 V | 4.5 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 93.5 % | 0.3 % | 0.5 % | 1 | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | 0.08484 Vrms | HYBRID | 162 W | R-XXMA-X | UL, IEC, EN | 70 °C | -30 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 55 mm | 194 mm | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well |