Filter Your Search
1 - 1 of 1 results
|
LSRNJ12565GL220MMY
TAIYO YUDEN
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 31 mΩ | 20 % | YES | 100 kHz | 3.91 A | Ferrite | 4949 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20 % TOLERANCE | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.5 mm | 12.5 mm | 12.5 mm | TAIYO YUDEN CO LTD | CHIP | compliant |