Filter Your Search
1 - 5 of 5 results
|
LT1001A
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 20 V | 200 mA | NPN | NO | SINGLE | 3 | VERY HIGH FREQUENCY BAND | 1 | 70 | 3 GHz | DIFFUSED BALLAST RESISTORS, HIGH RELIABILITY | AMPLIFIER | SILICON | TO-39 | O-MBCY-W3 | e0 | Not Qualified | 200 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | |||||||
|
LT1001A
Freescale Semiconductor
|
Check for Price | No | Obsolete | 200 mA | NPN | NO | Single | 70 | 3.5 W | 175 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | |||||||||||||||||||||||||
|
LT1001A
TRW Inc
|
Check for Price | No | Obsolete | 200 mA | NPN | NO | SINGLE | 1 | 70 | 3.5 W | e0 | 175 °C | Tin/Lead (Sn/Pb) | TRW RF DEVICES DIVISION | , | unknown | EAR99 | |||||||||||||||||||||
|
LT1001A
Advanced Semiconductor Inc
|
Check for Price | Active | 20 V | 200 mA | NPN | NO | SINGLE | 3 | VERY HIGH FREQUENCY BAND | 1 | 70 | 3 GHz | 1.6 pF | 3.5 W | AMPLIFIER | SILICON | TO-39 | O-MBCY-W3 | Not Qualified | 200 °C | COLLECTOR | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | ASI SEMICONDUCTOR INC | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | TO-39 | 3 | ||||||
|
LT1001A
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 20 V | 200 mA | NPN | NO | SINGLE | 3 | VERY HIGH FREQUENCY BAND | 1 | 70 | 3 GHz | DIFFUSED BALLAST RESISTORS, HIGH RELIABILITY | AMPLIFIER | SILICON | TO-39 | O-MBCY-W3 | e0 | Not Qualified | 200 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 |