Filter Your Search
1 - 2 of 2 results
|
LT1001ACN8#PBF
Analog Devices Inc
|
$6.9428 | No | Yes | Active | 60 µV | 0.25 V/us | 3.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 800 | R-PDIP-T8 | Not Qualified | e3 | 124 dB | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | |||||||||||||
|
LT1001ACN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 60 µV | 0.25 V/us | 3.5 nA | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | -22 V | 0.1 V/us | 22 V | COMMERCIAL | 800 | 300000 | R-PDIP-T8 | Not Qualified | e3 | 124 dB | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | DIP | EAR99 | 8542.33.00.01 |