Filter Your Search
1 - 5 of 5 results
|
LT1001AMH/883
Analog Devices Inc
|
Check for Price | Obsolete | 60 µV | 0.25 V/us | 4 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 800 | O-MBCY-W8 | 122 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ANALOG DEVICES INC | TO-5, 8 PIN | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LT1001AMH
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 60 µV | 0.25 V/us | 4 nA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | 0.1 V/us | 22 V | MILITARY | 800 | 300000 | O-MBCY-W8 | Not Qualified | e0 | 122 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | , CAN8,.2 | not_compliant | EAR99 | 8542.33.00.01 | TO-99 | 8 | |||||
|
LT1001AMH/883
Linear Technology
|
Check for Price | No | No | Obsolete | 60 µV | 0.25 V/us | 4 nA | 3 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | -22 V | 0.1 V/us | 22 V | MILITARY | 800 | 300000 | O-MBCY-W8 | Not Qualified | e0 | 122 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5, CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | TO-5 | 8 | ||
|
LT1001AMH/883A
Linear Technology
|
Check for Price | No | Obsolete | 60 µV | 0.25 V/us | 4 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 800 | O-MBCY-W8 | e0 | 122 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | METAL CAN, TO-5, 8 PIN | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LT1001AMH
Linear Technology
|
Check for Price | No | Obsolete | 25 µV | 2 nA | 1 | OPERATIONAL AMPLIFIER | 0.15 V/us | 450000 | O-MBCY-W8 | Not Qualified | e0 | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | METAL CAN, TO-5, 8 PIN | compliant | EAR99 | 8542.33.00.01 | TO-5 | 8 |