Filter Your Search
1 - 1 of 1 results
|
LT1001AMJ8/883C
Linear Technology
|
Check for Price | No | Obsolete | 60 µV | 0.25 V/us | 4 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 800 | R-GDIP-T8 | e0 | 122 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.287 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | compliant | EAR99 | 8542.33.00.01 |