Filter Your Search
1 - 3 of 3 results
|
LT1001CH
Analog Devices Inc
|
Check for Price | Obsolete | 110 µV | 0.25 V/us | 5.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | OTHER | 800 | O-MBCY-W8 | 123 dB | 125 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ANALOG DEVICES INC | TO-5, 8 PIN | unknown | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||||||
![]() |
LT1001CH
Linear Technology
|
Check for Price | No | Obsolete | 110 µV | 0.25 V/us | 5.5 nA | 3 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 nA | YES | YES | -22 V | 0.1 V/us | 22 V | COMMERCIAL | 800 | 250000 | O-MBCY-W8 | Not Qualified | e0 | 123 dB | 70 °C | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5, CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | TO-5 | 8 | |||
![]() |
LT1001CH
Maxim Integrated Products
|
Check for Price | No | Obsolete | 110 µV | 0.25 V/us | 5.5 nA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 nA | YES | YES | 0.1 V/us | 22 V | COMMERCIAL | 800 | 250000 | O-MBCY-W8 | Not Qualified | e0 | 123 dB | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | , CAN8,.2 | not_compliant | EAR99 | 8542.33.00.01 | TO-99 | 8 |